- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM101035005FE
Description
+
Res Thick Film 50M Ohm 1% 0.5W(1/2W) A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM101035005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM101035005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:50 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:8.38 x 2.54 x 8.64 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$8.63
10
$7.97
25
$5.62
50
$5.60
100
$5.31
250
$5.03
500 +
$5.01
Click for Quote
Log in
to unlock special pricing