- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM101035004F
Ohmite
SM101035004F
Res Thick Film 5M Ohm 1% 0.5W(1/2W) ±50ppm/°C Epoxy RDL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM101035004F
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:8.38 x 2.54 x 8.64 mm
-
Terminal Pitch:5.08 mm