- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM101031007FE
Description
+
Res Thick Film 1G Ohm 1% 0.5W(1/2W) A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM101031007FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM101031007FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:8.38 x 2.54 x 8.64 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26