Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM101031003FE

Res Thick Film 100K Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 100K Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM101031003FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM101031003FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    8.38 x 2.54 x 8.64 mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM101031003FE RoHS compliant?
Yes, SM101031003FE is RoHS compliant.
What is the lead time for SM101031003FE?
The standard lead time for SM101031003FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 631
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.89
50
$8.51
100
$8.24
300
$7.98
500
$7.69
1,000
$7.55
2,500
$7.53
5,000 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!