- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM100032506DE
Description
+
Res Thick Film 250M Ohm 0.5% 0.25W(1/4W) A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM100032506DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM100032506DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 mOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:7.62 x 2.54 x 7.62 mm
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.98
25
$6.52
100
$2.81
500
$2.53
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing