- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM100031606FE
Description
+
Res Thick Film 160M Ohm 1% 0.25W(1/4W) A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM100031606FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM100031606FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:160 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:7.62 x 2.54 x 7.62 mm
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$4.21
50
$3.42
100
$3.37
250
$3.04
500
$2.77
1,000
$2.73
2,500
$2.59
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing