Image is representational - see mfr. specs

SM100031210J

Ohmite

Res Thick Film 121 Ohm 5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 121 Ohm 5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL
Search Keywords: SM100031210J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM100031210J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    121 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    7.62 x 2.54 x 7.62 mm
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 88
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.34
100
$4.13
250
$4.01
500
$3.78
1,000
$3.67
2,500
$3.62
5,000 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!