- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SHT1-500C075DE
Description
+
Conn Shunt 2 POS ST
Search Keywords: SHT1500C075DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SHT1-500C075DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:0.75 V
-
Maximum Current Rating:500 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
29 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$28.91
5
$27.25
10
$20.98
25
$20.66
50
$20.22
100
$19.81
250 +
$19.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT