- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SHT1-200C075DE
Description
+
Conn Shunt 2 POS ST
Search Keywords: SHT1200C075DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SHT1-200C075DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:0.75 V
-
Maximum Current Rating:200 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$18.83
5
$18.18
10
$13.65
25
$13.44
50
$13.25
100
$12.89
250 +
$12.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments