- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SHD1-100C075DE
Ohmite
SHD1-100C075DE
Conn Shunt 2 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | SHD1-100C075DE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shunt |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 0.75 V |
| Maximum Current Rating: | 100 A |