- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SH6918F500BHEP
Description
+
Res 6918 0.0001 Ohm 1% 25W A±125ppm/A°C Pad SMD
Search Keywords: SH6918F500BHEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SH6918F500BHEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Value:0.1 mOhm
-
Power Rating:25 W
-
Tolerance:111364%
-
Case Size:691811341
-
Temperature Coefficient:±125 ppm/°C
-
Operating Temperature:-50 to 175 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$7.11
50
$7.09
100
$6.79
250
$6.23
500
$6.22
1,000
$4.67
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing