Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RX-1M1008FE

Res Metal Oxide 10G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Res Metal Oxide 10G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL
Search Keywords: RX1M1008FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RX-1M1008FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 10 GOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 47.63 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RX-1M1008FE RoHS compliant?
Yes, RX-1M1008FE is RoHS compliant.
What is the lead time for RX-1M1008FE?
The standard lead time for RX-1M1008FE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,741.32
5
$1,724.08
10
$1,707.01
25
$1,698.48
50
$1,621.66
100 +
$1,536.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!