Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RX-1M1007FE

Res Metal Oxide 1G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Res Metal Oxide 1G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL
Search Keywords: RX1M1007FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RX-1M1007FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 1 GOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 47.63 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RX-1M1007FE RoHS compliant?
Yes, RX-1M1007FE is RoHS compliant.
What is the lead time for RX-1M1007FE?
The standard lead time for RX-1M1007FE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$967.15
5
$889.34
10 +
$773.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!