- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW5S0FA20R0JE
Description
+
Res Wirewound 20 Ohm 5% 5W ±20ppm/°C Pad SMD
Search Keywords: RW5S0FA20R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW5S0FA20R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Value:20 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$0.63
25
$0.62
50
$0.60
100
$0.59
500
$0.58
1,000 +
$0.57
Click for Quote
Log in
to unlock special pricing