- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW5S0FA10R0JET
Description
+
Res Wirewound 10 Ohm 5% 5W ±50ppm/°C Pad SMD T/R
Search Keywords: RW5S0FA10R0JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW5S0FA10R0JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Resistance Value:10 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
300
$0.859
600
$0.821
1,200
$0.786
2,700
$0.753
5,100
$0.671
7,500
$0.653
10,200
$0.652
15,000 +
$0.645
Click for Quote
Log in
to unlock special pricing