- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R5EAR020JET
Description
+
Res Wirewound 0.02 Ohm 5% 3.5W J-Lead SMD T/R
Search Keywords: RW3R5EAR020JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R5EAR020JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Resistance Value:20 MOhm
-
Power Rating:3.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
188
$4.56
375
$2.82
563
$2.23
750 +
$2.18
Click for Quote
Log in
to unlock special pricing