Image is representational - see mfr. specs

RW3R5EA1R00JE

Ohmite

Res Wirewound 1 Ohm 5% 3.5W ±50ppm/°C J-Lead SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1 Ohm 5% 3.5W ±50ppm/°C J-Lead SMD
Search Keywords: RW3R5EA1R00JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW3R5EA1R00JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Value:
    1 Ohm
  • Power Rating:
    3.5 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.64
300
$2.46
500
$2.42
1,000
$2.33
2,500
$2.27
5,000
$2.22
7,500
$2.19
10,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!