- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R0DBR100GE
Description
+
Res 0.1 Ohm 2% 3W 6327
Search Keywords: RW3R0DBR100GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R0DBR100GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$3.96
10
$3.88
25
$3.80
50
$3.73
100
$3.65
250
$3.58
500 +
$3.51
Click for Quote
Log in
to unlock special pricing