Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW3R0DBR015JT

Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD T/R
Search Keywords: RW3R0DBR015JT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW3R0DBR015JT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    15 mOhm
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW3R0DBR015JT RoHS compliant?
No, RW3R0DBR015JT is not RoHS compliant.
What is the lead time for RW3R0DBR015JT?
The standard lead time for RW3R0DBR015JT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 2/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!