- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R0DBR015JE
Ohmite
RW3R0DBR015JE
Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD
Search Keywords: RW3R0DBR015JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R0DBR015JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:15 mOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW3R0DBR015JE RoHS compliant?
Yes, RW3R0DBR015JE is RoHS compliant.
What is the lead time for RW3R0DBR015JE?
The standard lead time for RW3R0DBR015JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$3.10
300
$3.03
500
$2.94
1,000
$2.93
2,500
$2.92
5,000
$2.91
7,500
$2.90
10,000 +
$2.89
Click for Quote
Log in
to unlock special pricing