- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R0DBR010JT
Ohmite
RW3R0DBR010JT
Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD T/R
Search Keywords: RW3R0DBR010JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R0DBR010JT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 MOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RW3R0DBR010JT RoHS compliant?
No, RW3R0DBR010JT is not RoHS compliant.
What is the lead time for RW3R0DBR010JT?
The standard lead time for RW3R0DBR010JT is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/18/27