- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R0DBR010J
Ohmite
RW3R0DBR010J
Res Wirewound 0.01 Ohm 5% 3W ±90ppm/°C J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.01 Ohm 5% 3W ±90ppm/°C J-Lead SMD
Search Keywords: RW3R0DBR010J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R0DBR010J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:10 MOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW3R0DBR010J RoHS compliant?
No, RW3R0DBR010J is not RoHS compliant.
What is the lead time for RW3R0DBR010J?
The standard lead time for RW3R0DBR010J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/28/27