- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW3R0DBR005J
Description
+
Res Wirewound 0.005 Ohm 5% 3W J-Lead SMD
Search Keywords: RW3R0DBR005J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW3R0DBR005J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:5 mOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$7.401
25
$5.173
50
$5.121
100
$4.789
250
$4.537
500
$4.514
1,000 +
$4.393
Click for Quote
Log in
to unlock special pricing