- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2S0DAR010F
Description
+
Res Wirewound 0.01 Ohm 1% 2W J-Lead SMD
Search Keywords: RW2S0DAR010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2S0DAR010F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.428
50
$0.419
100
$0.411
250
$0.403
500
$0.395
1,000
$0.387
2,500 +
$0.379
Click for Quote
Log in
to unlock special pricing