Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW2S0DAR005J

Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD
Search Keywords: RW2S0DAR005J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW2S0DAR005J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Value:
    5 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW2S0DAR005J discontinued?
Yes, RW2S0DAR005J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RW2S0DAR005J RoHS compliant?
No, RW2S0DAR005J is not RoHS compliant.
What is the lead time for RW2S0DAR005J?
The standard lead time for RW2S0DAR005J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 943
Can Ship immediately
Minimum Order Quantity:
41

Join the circuit, keeping you connected to OnlineComponents.com and beyond!