Available Replacements
Alternative Packaging
RW2S0DA15R0JE RW2S0DA15R0JE Ohmite
RW2S0DA15R0JE

Ohmite

In Stock: 350

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW2S0DA15R0JET

Res Wirewound 15 Ohm 5% 2W ±20ppm/°C Molded J-Lead SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 15 Ohm 5% 2W ±20ppm/°C Molded J-Lead SMD
Search Keywords: RW2S0DA15R0JET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW2S0DA15R0JET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    15 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW2S0DA15R0JET RoHS compliant?
Yes, RW2S0DA15R0JET is RoHS compliant.
What is the lead time for RW2S0DA15R0JET?
The standard lead time for RW2S0DA15R0JET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
22 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!