Available Replacements
ROHs Equivalent
RW2S0DA10R0JE RW2S0DA10R0JE Ohmite
RW2S0DA10R0JE

Ohmite

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW2S0DA10R0J

Res Wirewound 10 Ohm 5% 2W ±20ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 2W ±20ppm/°C J-Lead SMD
Search Keywords: RW2S0DA10R0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW2S0DA10R0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Value:
    10 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW2S0DA10R0J RoHS compliant?
No, RW2S0DA10R0J is not RoHS compliant.
What is the lead time for RW2S0DA10R0J?
The standard lead time for RW2S0DA10R0J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 2/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!