Available Replacements
Alternative Packaging
RW2S0CBR200JET
RW2S0CBR200JET

Ohmite

In Stock: 900

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

RW2S0CBR200JT

Ohmite

Res Wirewound 0.2 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.2 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD
Search Keywords: RW2S0CBR200JT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW2S0CBR200JT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Resistance Value:
    200 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks can ship 1/13/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!