Available Replacements
Альтернативная упаковка
RW2S0CBR200JET RW2S0CBR200JET Ohmite
RW2S0CBR200JET

Ohmite

In Stock: 900

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW2S0CBR200JE

Res Wirewound 0.2 Ohm 5% 2W ±90ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.2 Ohm 5% 2W ±90ppm/°C J-Lead SMD
Search Keywords: RW2S0CBR200JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RW2S0CBR200JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Resistance Value: 200 mOhm
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW2S0CBR200JE RoHS compliant?
Yes, RW2S0CBR200JE is RoHS compliant.
What is the lead time for RW2S0CBR200JE?
The standard lead time for RW2S0CBR200JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,170
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.08
300
$2.02
500
$1.99
1,000
$1.94
2,500
$1.89
5,000 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!