- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2S0CBR020J
Description
+
Res Wirewound 0.02 Ohm 5% 2W J-Lead SMD
Search Keywords: RW2S0CBR020J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2S0CBR020J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:20 MOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$7.141
50
$4.991
100
$4.565
300
$4.375
500
$4.122
1,000
$4.101
2,500
$4.081
5,000 +
$4.060
Click for Quote
Log in
to unlock special pricing