- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2R0DAR470JE
Description
+
Res Wirewound 0.47 Ohm 5% 2W ±90ppm/°C J-Lead SMD
Search Keywords: RW2R0DAR470JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2R0DAR470JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:470 mOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$3.63
50
$3.25
100
$3.17
300
$3.10
500
$3.04
1,000
$3.00
2,500
$2.97
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing