- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S5CAR100JE
Description
+
Res Wirewound 0.1 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD
Search Keywords: RW1S5CAR100JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S5CAR100JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:100 mOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.48
500
$2.44
1,000
$2.34
2,500
$2.28
5,000
$2.22
7,500
$2.19
10,000 +
$2.18
Click for Quote
Log in
to unlock special pricing