- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S5CAR040JET
Description
+
Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD T/R
Search Keywords: RW1S5CAR040JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S5CAR040JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:40 MOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
375
$2.70
750
$1.66
1,125
$1.32
1,500 +
$1.29
Click for Quote
Log in
to unlock special pricing