Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW1S5CAR040J

Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD
Search Keywords: RW1S5CAR040J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S5CAR040J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    40 MOhm
  • Power Rating:
    1.5 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW1S5CAR040J RoHS compliant?
No, RW1S5CAR040J is not RoHS compliant.
What is the lead time for RW1S5CAR040J?
The standard lead time for RW1S5CAR040J is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks can ship 5/24/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!