- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0CKR050FE
Description
+
Res 0.05 Ohm 1% 1W ±50ppm/°C J-Lead SMD
Search Keywords: RW1S0CKR050FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0CKR050FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Value:50 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.69
100
$3.62
250
$3.52
500
$3.44
1,000
$3.37
2,500 +
$3.27
Click for Quote
Log in
to unlock special pricing