Available Replacements
ROHs Equivalent
RW1S0CKR050FE
RW1S0CKR050FE

Ohmite

In Stock: 60

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

RW1S0CKR050F

Ohmite

Res 0.05 Ohm 1% 1W ±50ppm/°C Molded J-Lead SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res 0.05 Ohm 1% 1W ±50ppm/°C Molded J-Lead SMD
Search Keywords: RW1S0CKR050F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S0CKR050F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    50 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 10/19/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!