Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW1S0CKR025DE

Res 0.025 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res 0.025 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD
Search Keywords: RW1S0CKR025DE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RW1S0CKR025DE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Resistance Value: 25 mOhm
Power Rating: 1 W
Tolerance: 0.5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW1S0CKR025DE RoHS compliant?
Yes, RW1S0CKR025DE is RoHS compliant.
What is the lead time for RW1S0CKR025DE?
The standard lead time for RW1S0CKR025DE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.532
10
$4.120
50
$3.930
100
$3.850
250
$3.750
500
$3.670
1,000
$3.590
2,500 +
$3.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!