Image is representational - see mfr. specs

RW1S0CKR010FT

Ohmite

Res 0.01 Ohm 1% 1W ±50ppm/°C Molded J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res 0.01 Ohm 1% 1W ±50ppm/°C Molded J-Lead SMD T/R
Search Keywords: RW1S0CKR010FT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S0CKR010FT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Resistance Value:
    10 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 10/29/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!