Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW1S0BAR470JE

Res Wirewound 0.47 Ohm 5% 1W ±90ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.47 Ohm 5% 1W ±90ppm/°C J-Lead SMD
Search Keywords: RW1S0BAR470JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RW1S0BAR470JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Resistance Value: 470 mOhm
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW1S0BAR470JE RoHS compliant?
Yes, RW1S0BAR470JE is RoHS compliant.
What is the lead time for RW1S0BAR470JE?
The standard lead time for RW1S0BAR470JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 3/22/27
200   can ship 3/29/27
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.13
300
$3.11
500
$3.10
1,000
$2.42
2,500
$2.41
5,000
$2.40
7,500
$2.39
10,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!