- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR100FET
Description
+
Res Wirewound 0.1 Ohm 1% 1W ±90ppm/°C J-Lead SMD T/R
Search Keywords: RW1S0BAR100FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR100FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,689
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$2.25
250
$2.20
500
$2.16
2,000
$2.09
4,000
$2.06
6,000
$2.05
8,000
$2.04
10,000 +
$2.03
Click for Quote
Log in
to unlock special pricing