Available Replacements
Alternative Packaging
RW1S0BAR050JE
RW1S0BAR050JE

Ohmite

em estoque: 478

MIN ORDEM: 100

VIEW PRODUCT
Image is representational - see mfr. specs

RW1S0BAR050J

Ohmite

Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD
Search Keywords: RW1S0BAR050J
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    RW1S0BAR050J
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Value:
    50 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 59
Pode ser enviado imediatamente
Minimum Order Quantity:
5
28 Weeks Pode enviar 7/12/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$7.073
50
$4.943
100
$4.622
300
$4.379
500
$4.357
1 000
$4.335
2 500
$4.314
5 000 +
$4.179
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!