- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR024JT
Ohmite
RW1S0BAR024JT
Res Wirewound 0.024 Ohm 5% 1W Molded J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.024 Ohm 5% 1W Molded J-Lead SMD
Search Keywords: RW1S0BAR024JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR024JT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:24 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW1S0BAR024JT RoHS compliant?
No, RW1S0BAR024JT is not RoHS compliant.
What is the lead time for RW1S0BAR024JT?
The standard lead time for RW1S0BAR024JT is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
3/26/27