- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR020JE
Description
+
The RW1S0BAR020JE is a 1.0W surface-mount wirewound resistor with a resistance of 0.020Ω and a 5% tolerance.
Search Keywords: RW1S0BAR020JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR020JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:20 MOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$2.30
300
$2.19
500
$2.13
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing