- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR010J
Description
+
Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD
Search Keywords: RW1S0BAR010J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR010J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 MOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$4.58
50
$3.77
100
$3.61
300
$3.51
500
$3.37
1,000
$3.29
2,500
$3.24
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing