Image is representational - see manufacturer specifications

Ohmite

RW1S0BAR010F

Res Wirewound 0.01 Ohm 1% 1W Molded J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.01 Ohm 1% 1W Molded J-Lead SMD
Search Keywords: RW1S0BAR010F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RW1S0BAR010F
Unit of Measure: Per Each
RoHS: No
HTS: 8533210030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Resistance Value: 10 MOhm
Power Rating: 1 W
Tolerance: 1 %
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW1S0BAR010F RoHS compliant?
No, RW1S0BAR010F is not RoHS compliant.
What is the lead time for RW1S0BAR010F?
The standard lead time for RW1S0BAR010F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.742
50
$4.249
100
$4.049
300
$3.688
500
$3.473
1,000
$3.424
2,500
$3.407
5,000 +
$3.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!