Available Replacements
Эквивалент ROHs
RW1S0BAR005JE RW1S0BAR005JE Ohmite
RW1S0BAR005JE

Ohmite

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW1S0BAR005J

Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD
Search Keywords: RW1S0BAR005J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S0BAR005J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    5 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW1S0BAR005J RoHS compliant?
No, RW1S0BAR005J is not RoHS compliant.
What is the lead time for RW1S0BAR005J?
The standard lead time for RW1S0BAR005J is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
1
$0.297
50
$0.291
100
$0.285
250
$0.280
500
$0.274
1,000
$0.269
2,500 +
$0.263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!