- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BA20R0FE
Description
+
Res Wirewound 20 Ohm 1% 1W ±20ppm/°C J-Lead SMD
Search Keywords: RW1S0BA20R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BA20R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:20 Ohm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.99
50
$8.59
100
$7.94
250
$7.15
500
$6.97
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing