- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BA1R00JE
Description
+
Res Wirewound 1 Ohm 5% 1W ±50ppm/°C J-Lead SMD
Search Keywords: RW1S0BA1R00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BA1R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:1 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$3.31
300
$3.04
500
$2.79
1,000
$2.61
2,500
$2.60
5,000
$2.59
7,500
$2.58
10,000 +
$2.57
Click for Quote
Log in
to unlock special pricing