- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW0S6BBR750FE
Ohmite
RW0S6BBR750FE
Res Wirewound 0.75 Ohm 1% 0.6W ±90ppm/°C J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.75 Ohm 1% 0.6W ±90ppm/°C J-Lead SMD
Search Keywords: RW0S6BBR750FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW0S6BBR750FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Resistance Value:750 mOhm
-
Power Rating:0.6 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW0S6BBR750FE RoHS compliant?
Yes, RW0S6BBR750FE is RoHS compliant.
What is the lead time for RW0S6BBR750FE?
The standard lead time for RW0S6BBR750FE is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
2/1/27