- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW0S6BB10R0FE
Description
+
Res Wirewound 10 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD
Search Keywords: RW0S6BB10R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW0S6BB10R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Resistance Value:10 Ohm
-
Power Rating:0.6 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
10/5/26
Tariffs may apply for U.S. shipments